LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TPD1E1B04DPYT

Manufacturer
MPN
TPD1E1B04DPYT
LCSC Part #
C1978047
Packaging
X1-SON-2(0.6x1)
Customer #
Key Attributes
ESD DIODE 3.6VWM 8.5VC X1-SON-2(0.6x1)
DatasheetTI TPD1E1B04DPYT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingX1-SON-2(0.6x1)
Clamping Voltage8.5V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)6.3A@8/20us
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown6.4V
typeESD
Reverse Leakage Current (Ir)200pA;100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.6V

Introduction

AI Translation

The TPD1E1B04 is a bidirectional TVS ESD protection diode featuring low R_DYN and low clamping voltage. The rated ESD shock dissipation value of the TPD1E1B04 is equal to the highest level specified in the IEC 61000 - 4 - 2 (Level 4) international standard. The ultra - low dynamic resistance (0.15Ω) and extremely low clamping voltage (8.5V at 16A TLP) provide system - level protection against transient events. The device features an IO capacitance of 1pF, making it ideal for protecting interfaces such as USB 2.0. The TPD1E1B04 comes in an industry - standard 0402 (DPY) package.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
    • ±30 kV contact discharge
    • ±30 kV air gap discharge
  • IEC 61000-4-4 EFT protection
    • 80 A (5/50 ns)
  • IEC 61000-4-5 surge protection
    • 6.3 A (8/20 μs)
  • IO capacitance: 1 pF (typical)
  • DC breakdown voltage: 6.4 V (typical)
  • Low leakage current: 100 nA (maximum)
  • Ultra-low ESD clamping voltage
    • 8.5 V at ±16 A TLP
  • Dynamic resistance (R_DYN): 0.15 Ω
  • Industrial temperature range: -40°C to +125°C
  • Industry-standard 0402 package

Applications

AI Translation
  • Terminal equipment
    • Interface
    • Wearables
  • Laptops and desktops
  • Mobile phones and tablets
    • Set-top boxes
    • DVR and NVR
    • TVs and monitors
    • EPOS systems
    • USB 2.0/1.1
    • GPIO
  • Buttons
  • Audio