LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SMCJ24A-HRAT7 product image
Images for reference only

Littelfuse SMCJ24A-HRAT7

Manufacturer
MPN
SMCJ24A-HRAT7
LCSC Part #
C1977918
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
38.9VC Clamp 38.6A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetLittelfuse SMCJ24A-HRAT7
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8571$ 4.86
200+$ 1.881$ 376.20
500+$ 1.8147$ 907.35
1,000+$ 1.7816$ 1781.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage38.9V
Peak Pulse Current (Ipp)38.6A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown26.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)24V

Introduction

AI Translation

The SMCJ-HRA High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These are available with a variety of upscreening options for enhanced reliability.

Features

AI Translation
  • High reliability devices with fabrication and assembly lots traceability
  • Enhanced reliability screening options are available in reference to MIL-PRF-19500. Refer to screen process table for more detail on screening options
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated chip junction
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical |R less than 1μΔ above 12V
  • High Temperature soldering guaranteed: 260°C/40 seconds at terminals
  • Plastic package has Underwriters laboratory flammability 94V-O
  • Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • Recognized to UL 497B as an Isolated Loop Circuit Protector

Applications

AI Translation
  • I/O Interfaces
  • VCC bus
  • Other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TPSMCJ24ATECH PUBLICSimilarDO-214AB(SMC)2,820$0.0990 $0.1042
View and Compare All Alternative Parts.