Littelfuse SMDJ7.5CA-HR
| Manufacturer | |
| MPN | SMDJ7.5CA-HR |
| LCSC Part # | C1977569 |
| Packaging | DO-214AB(SMCJ) |
| Customer # | |
| Key Attributes | 12.9VC Clamp 232.6A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datasheet | Littelfuse SMDJ7.5CA-HR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 12.9V | |
| Peak Pulse Current (Ipp) | 232.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 12.9V | |
| Peak Pulse Current (Ipp) | 232.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMDJ-HR High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- High Reliability application and automotive grade AEC-Q101 qualifed
- 3000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR ≤2μA for VR>10V
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- UL Recognized compound meeting flammability rating V-0.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb -free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8012 | $ 6.80 |
| 200+ | $ 2.6322 | $ 526.44 |
| 500+ | $ 2.539 | $ 1269.50 |
| 1,000+ | $ 2.4933 | $ 2493.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 12.9V | |
| Peak Pulse Current (Ipp) | 232.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 12.9V | |
| Peak Pulse Current (Ipp) | 232.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMDJ-HR High Reliability series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- High Reliability application and automotive grade AEC-Q101 qualifed
- 3000W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief (αT:Temperature Coeffcient, typical value is 0.1% )
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to VBR min
- Excellent clamping capability
- Low incremental surge resistance
- Typical IR ≤2μA for VR>10V
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- UL Recognized compound meeting flammability rating V-0.
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb -free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
C1977569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ7.5CA | Liown | SMC(DO-214AB) | 3,000 | $0.2096 $0.2206 | ||
| SMDJ7.5CA/TR13 | Brightking | SMC(DO-214AB) | 10 | $ 0.8706 | ||
| SMDJ7.5CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 16.8223 | ||
| SMDJ7.5CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.156 | ||
| 3.0SMCJ7.5CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.4674 | ||
| MSMLJ7.5CA/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.4252 | ||
| MSMLJ7.5CAE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.4252 | ||
| MASMLJ7.5CAE3 | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MASMLJ7.5AE3 | MICROCHIP | DO-214AB | 0 | $ 9.6159 | ||
| MXSMLJ7.5CAE3 | MICROCHIP | DO-214AB | 0 | $ 21.4366 | ||
| MXSMLJ7.5CA | MICROCHIP | DO-214AB | 0 | $ 21.4366 | ||
| MXLSMLJ7.5CA | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MXLSMLJ7.5CAE3 | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MSMLJ7.5CAE3 | MICROCHIP | DO-214AB | 0 | $ 3.1894 | ||
| MSMLJ7.5CA | MICROCHIP | DO-214AB | 0 | $ 3.1894 | ||
| MXSMLJ7.5CA/TR | MICROCHIP | SMLJ(DO-214AB) | 0 | $ 20.9582 | ||
| SMLJ7.5CAE3/TR13 | MICROCHIP | DO-214AB | 0 | $ 1.8387 | ||
| SMDJ7.5CA-AT/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.3818 | ||
| 3.0SMCJ7.5CA-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.816 | ||
| 3.0SMCJ7.5CA | SMC | SMC(DO-214AB) | 0 | $ 0.6464 |

