LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 516L25020ITR product image
Images for reference only

CTS 516L25020ITR

Manufacturer
MPN
516L25020ITR
LCSC Part #
C19775376
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
DatasheetCTS 516L25020ITR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1735$ 5.17
200+$ 2.0642$ 412.84
500+$ 1.9958$ 997.90
1,000+$ 1.9623$ 1962.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
Packaging-

Introduction

AI Translation

The CTS 516 is a low-cost, small-size, high-performance TCXO. It utilizes analog IC technology to provide a clipped sinewave output and a high-order temperature compensation engine; combined with the fundamental-mode quartz crystal M516, it delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter performance
  • Fundamental crystal design
  • Frequency range: 13~52MHz
  • Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
  • Voltage control option for frequency tuning (VC-TCXO)
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation

GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications