LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA FKP4U021005G00JD00 product image
Images for reference only

WIMA FKP4U021005G00JD00

Manufacturer
MPN
FKP4U021005G00JD00
LCSC Part #
C19767210
Packaging
-
Customer #
Key Attributes
10nF 2kV -55℃~+105℃ ±5% Film Capacitors RoHS
DatasheetWIMA FKP4U021005G00JD00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9593$ 1.96
200+$ 0.7819$ 156.38
360+$ 0.7561$ 272.20
1,080+$ 0.7439$ 803.41
Standard Packaging360/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance10nF
Voltage Rating2kV
Operating Temperature-55℃~+105℃
Tolerance±5%