LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA FKP4O132206F00MSC9 product image
Images for reference only

WIMA FKP4O132206F00MSC9

Manufacturer
MPN
FKP4O132206F00MSC9
LCSC Part #
C19765836
Packaging
-
Customer #
Key Attributes
220nF 1kV -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA FKP4O132206F00MSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6397$ 2.64
324+$ 1.054$ 341.50
648+$ 1.0191$ 660.38
972+$ 1.0016$ 973.56
Standard Packaging324/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance220nF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±20%