LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 435F1111XCKT product image
Images for reference only

CTS 435F1111XCKT

Manufacturer
MPN
435F1111XCKT
LCSC Part #
C19765729
Packaging
-
Customer #
Key Attributes
Crystals RoHS
DatasheetCTS 435F1111XCKT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0968$ 1.10
200+$ 0.4381$ 87.62
500+$ 0.4229$ 211.45
1,000+$ 0.4168$ 416.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
Packaging-

Introduction

AI Translation

CTS 435 integrates high-Q quartz resonators, making it well-suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic ceramic SMD package
  • Fundamental and 3rd overtone crystal design
  • Frequency range 7.6 – 156.25MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±50ppm
  • Operating temperature range -40℃ to +105℃
  • Tape and reel packaging, compliant with EIA-481
  • Dimensions: 3.2x1.1mm, weight 47mg

Applications

AI Translation
  • IoT and IIoT applications
  • Wireless communications
  • FPGA/microcontroller
  • USB interfaces
  • Computer peripherals
  • Portable devices
  • Test & measurement
  • Machine-to-machine communications
  • Broadband access