LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse TP6KE39CA product image
Images for reference only

Littelfuse TP6KE39CA

Manufacturer
MPN
TP6KE39CA
LCSC Part #
C1976482
Packaging
DO-15(DO-204AC)
Customer #
Key Attributes
53.9VC Clamp 11.3A Ipp TVS DIODE DO-15(DO-204AC)
DatasheetLittelfuse TP6KE39CA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0669$ 0.07
200+$ 0.0259$ 5.18
500+$ 0.025$ 12.50
1,000+$ 0.0246$ 24.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-15(DO-204AC)
Clamping Voltage53.9V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)11.3A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown37.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)33.3V

Introduction

AI Translation

The AEC-Q101 compliant TP6KE series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • Qualified for high-reliability applications per AEC-Q101 automotive standard
  • Glass passivated chip junction in DO-15 package
  • 600W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time: from 0V to BV min typically less than 1.0ps
  • Excellent clamping capability
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Whisker tested per Table 4a and 4c of JEDEC JESD201A
  • ESD protection per IEC-61000-4-2: 30kV (air discharge), 30kV (contact discharge)
  • Data line ESD protection per IEC 61000-4-2 (IEC801-2)
  • Data line EFT protection per IEC 61000-4-4 (IEC801-4)
  • Low incremental surge resistance
  • Guaranteed high-temperature reflow solderability: 260°C / 40 seconds / lead length 0.375 inches (9.5mm), pull force 5 lbs (2.3kg)
  • VBR @TJ = VBR@25°C x (1 + αT x (TJ - 25)) (αT: temperature coefficient, typical value 0.1%)
  • Plastic package flammability rating UL 94V-0
  • Lead-free matte tin plated package
  • Halogen-free and RoHS compliant

Applications

AI Translation
  • TVS devices are ideal for protecting I/O interfaces, VCC buses, and other susceptible circuits in telecommunications, computing, industrial, and consumer electronics applications.