LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-82A1ABA-A6T5S product image
Images for reference only

ABLIC S-82A1ABA-A6T5S

Manufacturer
MPN
S-82A1ABA-A6T5S
LCSC Part #
C19760752
Packaging
-
Customer #
Key Attributes
Battery Management RoHS
DatasheetABLIC S-82A1ABA-A6T5S
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9015$ 1.90
200+$ 0.7591$ 151.82
500+$ 0.7332$ 366.60
1,000+$ 0.7211$ 721.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerABLIC
Packaging-
Operating Temperature-40℃~+85℃
Type of Battery-
Operating Voltage1.5V~6V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-

Introduction

AI Translation

The S-82A1A Series is a protection IC for lithium-ion / lithium polymer rechargeable batteries and includes high-accuracy voltage detection circuits and delay circuits. It is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent. By using an external overcurrent detection resistor, the S-82A1A Series realizes high-accuracy overcurrent protection with less effect from temperature change.

Features

AI Translation
  • Lead-free, Sn 100%, halogen-free
  • Overcharge release voltage = Overcharge detection voltage - Overcharge hysteresis voltage (Overcharge hysteresis voltage can be selected as 0 V or from a range of 0.1 V to 0.4 V in 50 mV step.)
  • Overdischarge release voltage = Overdischarge detection voltage + Overdischarge hysteresis voltage (Overdischarge hysteresis voltage can be selected as 0 V or from a range of 0.1 V to 0.7 V in 100 mV step.)

Applications

AI Translation
  • Lithium-ion rechargeable battery pack
  • Lithium polymer rechargeable battery pack