ST BZW50-82RL
| Manufacturer | |
| MPN | BZW50-82RL |
| LCSC Part # | C1975987 |
| Packaging | R-6 |
| Customer # | |
| Key Attributes | 189VC Clamp 317A@8/20us Ipp TVS DIODE R-6 |
| Datasheet | ST BZW50-82RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 189V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 189V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
Features
AI Translation
- Peak pulse power: 5000 W (10/1000 μs)
- Stand off voltage range from 10 V to 180 V
- Unidirectional and bidirectional diode
- Low clamping factor
- Fast response time
- UL497B, file number: QVGQ2.E136224
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 189V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | R-6 | |
| Clamping Voltage | 189V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 317A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 91V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 82V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
Features
AI Translation
- Peak pulse power: 5000 W (10/1000 μs)
- Stand off voltage range from 10 V to 180 V
- Unidirectional and bidirectional diode
- Low clamping factor
- Fast response time
- UL497B, file number: QVGQ2.E136224
C1975987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

