LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST SM4T30AY

Manufacturer
MPN
SM4T30AY
LCSC Part #
C1975677
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 26VWM 53.5VC SMA(DO-214AC)
DatasheetST SM4T30AY
RoHS Compliance3 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMA(DO-214AC)
Clamping Voltage53.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)43A@8/20us
Peak Pulse Power Dissipation (Ppp)2.3kW@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown28.9V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)26V

Introduction

AI Translation

Peak pulse power: – 400 W (10/1000 μs) – 2.3 kW (8/20 μs) Stand-off voltage range: from 5 V to 70 V • Unidirectional and bidirectional types • Low leakage current: 0.2 μA at 25 °C – 1 μA at 85 °C Operating Tj max: 150 °C High power capability at Tjmax: – 270 W (10/1000 μs) JEDEC registered package outline • Resin meets UL 94, V0 AEC-Q101 qualified

The SM4TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.

The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM4TY devices are packaged in SMA (SMA footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 400 W (10/1000 μs) – 2.3 kW (8/20 μs)
  • Stand-off voltage range: from 5 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C – 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 270 W (10/1000 μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time
  • SM4TY devices are packaged in SMA (SMA footprint in accordance with IPC 7531 standard)