ST HSP061-8M16
| Manufacturer | |
| MPN | HSP061-8M16 |
| LCSC Part # | C1975657 |
| Packaging | UQFN-16-EP(1.5x3.5) |
| Customer # | |
| Key Attributes | 14VC Clamp 3A@8/20us Ipp ESD DIODE UQFN-16-EP(1.5x3.5) |
| Datasheet | ST HSP061-8M16 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-16-EP(1.5x3.5) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-16-EP(1.5x3.5) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Introduction
The HSP061-8M16 is an 8-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultra-low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth and the low reflection make it compatible with 3.4 Gbps. The device is packaged in μOFN-16L with a 400 μm pitch, which minimizes the PCB area.
Features
- Ultralarge bandwidth: 6.3 GHz
- Ultralow capacitance: 0.6 pF
- Low time domain reflection
- Low leakage current: 100 nA at 25°C
- Extended operating junction temperature range: -40 °C to 150 °C
- Package size in 3.3×1.5×0.55 RoHS compliant
Applications
- HDMI 1.3 and 1.4
- Digital Video Interface
- Display Port
- Serial ATA
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-16-EP(1.5x3.5) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Number of Channels | 8 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | UQFN-16-EP(1.5x3.5) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Introduction
The HSP061-8M16 is an 8-channel ESD array with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultra-low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth and the low reflection make it compatible with 3.4 Gbps. The device is packaged in μOFN-16L with a 400 μm pitch, which minimizes the PCB area.
Features
- Ultralarge bandwidth: 6.3 GHz
- Ultralow capacitance: 0.6 pF
- Low time domain reflection
- Low leakage current: 100 nA at 25°C
- Extended operating junction temperature range: -40 °C to 150 °C
- Package size in 3.3×1.5×0.55 RoHS compliant
Applications
- HDMI 1.3 and 1.4
- Digital Video Interface
- Display Port
- Serial ATA
C1975657 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

