SEMTECH RCLAMP3346PQTNT
| Manufacturer | |
| MPN | RCLAMP3346PQTNT |
| LCSC Part # | C1975600 |
| Packaging | SGP2708-7 |
| Customer # | |
| Key Attributes | 4.5VC Clamp 4.5A@8/20us Ipp TVS DIODE SGP2708-7 |
| Datasheet | SEMTECH RCLAMP3346PQTNT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP2708-7 | |
| Clamping Voltage | 4.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP2708-7 | |
| Clamping Voltage | 4.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
RClamp3346PQ provides ESD protection for high-speed data interfaces. It features a maximum ESD withstand voltage of ±17kV contact discharge and ±20kV air discharge per IEC 61000-4-2. RClamp3346PQ is designed to minimize ESD peak clamp voltage and TLP clamp voltage. Reduced package inductance per pin lowers the ESD peak clamp voltage. Dynamic resistance as low as 0.15Ω (typical) is among the lowest in the industry. Maximum capacitance per line to ground is 0.65pF, enabling RClamp3346PQ for use in applications exceeding 5GHz without signal attenuation. Each device protects up to six lines (three pairs of high-speed lines). RClamp3346PQ is offered in a 7-pin SGP2708N7 package measuring 2.7×0.8mm with a nominal height of 0.50mm. Nominal pin pitch is 0.40mm. The through-board package design simplifies PCB layout and maintains signal integrity on high-speed lines. The combination of low ESD peak clamp voltage, low dynamic resistance, and innovative package design enables the device to deliver the highest level of ESD protection for applications such as USB 3.0, eSATA, and DisplayPort.
Features
- ESD protection for high-speed data lines, compliant with:
- IEC 61000-4-2 (ESD): ±17kV (contact discharge), ±20kV (air discharge)
- IEC 61000-4-5 (surge): 4.5A (8/20μs)
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- Package optimized for high-speed lines:
- Through-hole design
- Protection for six high-speed lines
- Low capacitance: 0.65pF max (I/O to GND)
- Low ESD clamping voltage
- Low dynamic resistance: 0.15Ω (typical)
- AEC-Q100 Grade 1 qualified
- Solid-state silicon avalanche technology
Applications
-USB3.0-eSATA-Display Port-LVDS
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6044 | $ 0.60 |
| 200+ | $ 0.2336 | $ 46.72 |
| 500+ | $ 0.2257 | $ 112.85 |
| 1,000+ | $ 0.2225 | $ 222.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP2708-7 | |
| Clamping Voltage | 4.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | SGP2708-7 | |
| Clamping Voltage | 4.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 6 | |
| Voltage - Breakdown | 7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Introduction
RClamp3346PQ provides ESD protection for high-speed data interfaces. It features a maximum ESD withstand voltage of ±17kV contact discharge and ±20kV air discharge per IEC 61000-4-2. RClamp3346PQ is designed to minimize ESD peak clamp voltage and TLP clamp voltage. Reduced package inductance per pin lowers the ESD peak clamp voltage. Dynamic resistance as low as 0.15Ω (typical) is among the lowest in the industry. Maximum capacitance per line to ground is 0.65pF, enabling RClamp3346PQ for use in applications exceeding 5GHz without signal attenuation. Each device protects up to six lines (three pairs of high-speed lines). RClamp3346PQ is offered in a 7-pin SGP2708N7 package measuring 2.7×0.8mm with a nominal height of 0.50mm. Nominal pin pitch is 0.40mm. The through-board package design simplifies PCB layout and maintains signal integrity on high-speed lines. The combination of low ESD peak clamp voltage, low dynamic resistance, and innovative package design enables the device to deliver the highest level of ESD protection for applications such as USB 3.0, eSATA, and DisplayPort.
Features
- ESD protection for high-speed data lines, compliant with:
- IEC 61000-4-2 (ESD): ±17kV (contact discharge), ±20kV (air discharge)
- IEC 61000-4-5 (surge): 4.5A (8/20μs)
- IEC 61000-4-4 (EFT): 40A (5/50ns)
- Package optimized for high-speed lines:
- Through-hole design
- Protection for six high-speed lines
- Low capacitance: 0.65pF max (I/O to GND)
- Low ESD clamping voltage
- Low dynamic resistance: 0.15Ω (typical)
- AEC-Q100 Grade 1 qualified
- Solid-state silicon avalanche technology
Applications
-USB3.0-eSATA-Display Port-LVDS
C1975600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

