KEMET C901U360JUSDBAWL45
| Manufacturer | |
| MPN | C901U360JUSDBAWL45 |
| LCSC Part # | C19755583 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 36pF ±5% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C901U360JUSDBAWL45 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y1 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.376 | $ 0.38 |
| 200+ | $ 0.1501 | $ 30.02 |
| 500+ | $ 0.145 | $ 72.50 |
| 1,000+ | $ 0.1426 | $ 142.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y1 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 36pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1;Y1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

