Littelfuse P4KE15CA
| Manufacturer | |
| MPN | P4KE15CA |
| LCSC Part # | C1975541 |
| Packaging | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | 21.2VC Clamp 19.3A Ipp TVS DIODE DO-41(DO-204AL) |
| Datasheet | Littelfuse P4KE15CA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 21.2V | |
| Peak Pulse Current (Ipp) | 19.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 21.2V | |
| Peak Pulse Current (Ipp) | 19.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Features
AI Translation
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO-41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min >12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V-0
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0854 | $ 0.09 |
| 10+ | $ 0.0684 | $ 0.68 |
| 30+ | $ 0.0598 | $ 1.79 |
| 100+ | $ 0.0534 | $ 5.34 |
| 500+ | $ 0.0483 | $ 24.15 |
| 1,000+ | $ 0.0458 | $ 45.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 21.2V | |
| Peak Pulse Current (Ipp) | 19.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 21.2V | |
| Peak Pulse Current (Ipp) | 19.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Features
AI Translation
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO-41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min >12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V-0
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
C1975541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4KE15CA | CREATEK | DO-41 | 30 | $ 0.0507 | ||
| P4KE15CA | DOWO | DO-41 | 160 | $ 0.0565 | ||
| P4KE15CA-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0685 | ||
| P4KE15CA/B | Brightking | DO-41 | 0 | $ 0.0777 | ||
| P4KE15CA-AT/B | Brightking | DO-41 | 0 | $ 0.1116 | ||
| P4KE15CA | Liown | DO-41 | 0 | $ 0.0655 | ||
| P4KE15CA-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2168 | ||
| P4KE15CAHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2168 | ||
| P4KE15CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE15CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE15CAH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1261 | ||
| P4KE15CA | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1186 | ||
| MXLP4KE15CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 13.177 | ||
| MXLP4KE15CA | MICROCHIP | DO-41(DO-204AL) | 0 | $ 13.177 | ||
| MXP4KE15CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 25.8232 | ||
| MXP4KE15CA | MICROCHIP | DO-41(DO-204AL) | 0 | $ 25.8232 | ||
| BZW04-13BH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1683 | ||
| BZW04-13B | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1116 | ||
| P4KE15CA-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1994 | ||
| P4KE15CA | SMC | DO-41 | 0 | $ 0.0866 |



