ST SMA6J70A-TR
| Manufacturer | |
| MPN | SMA6J70A-TR |
| LCSC Part # | C1975532 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 70VWM 146VC SMA(DO-214AC) |
| Datasheet | ST SMA6J70A-TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Introduction
The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, which minimizes PCB space consumption (SMA footprint in accordance with IPC 7531 standard).
Features
- Peak pulse power: 600 W (10/1000 μs) 4 kW (8/20 μs)
- Stand-off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 μA at 25 °C 1 μA at 85 °C
- Operating Tj max: 175 °C
- JEDEC registered package outline
- Complies with the following standard: IEC 61000-4-2 level 4: ±15 kV (air discharge) ±8 kV (contact discharge)
- Complies with the following standard: MIL STD 883G, method 3015-7, class 3B: ±25 kV HBM (human body model)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2369 | $ 1.18 |
| 50+ | $ 0.1862 | $ 9.31 |
| 150+ | $ 0.1645 | $ 24.68 |
| 500+ | $ 0.1375 | $ 68.75 |
| 2,500+ | $ 0.1254 | $ 313.50 |
| 5,000+ | $ 0.1182 | $ 591.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 146V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 27A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 4kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Introduction
The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, which minimizes PCB space consumption (SMA footprint in accordance with IPC 7531 standard).
Features
- Peak pulse power: 600 W (10/1000 μs) 4 kW (8/20 μs)
- Stand-off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current: 0.2 μA at 25 °C 1 μA at 85 °C
- Operating Tj max: 175 °C
- JEDEC registered package outline
- Complies with the following standard: IEC 61000-4-2 level 4: ±15 kV (air discharge) ±8 kV (contact discharge)
- Complies with the following standard: MIL STD 883G, method 3015-7, class 3B: ±25 kV HBM (human body model)
C1975532 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMA6T82AY | ST | SMA(DO-214AC) | 300 | $ 0.8465 |



