LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse SZP6SMB51AT3G

Manufacturer
MPN
SZP6SMB51AT3G
LCSC Part #
C1975530
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 43.6VWM 70.1VC SMB
DatasheetLittelfuse SZP6SMB51AT3G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSMB
Clamping Voltage70.1V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)8.6A
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown48.5V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)43.6V

Introduction

AI Translation

The SZP6SMB series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low breakdown impedance and fast response time. The SZP6SMB series is supplied in the exclusive, cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.

Features

AI Translation
  • Zener Transient Overvoltage Suppressors
  • Working Peak Reverse Voltage Range − 5.8 to 171 V (for Uni-directional), 9.4 to 70.1 V (for Bidirectional)
  • Standard Breakdown Voltage Range − 6.45 to 210V for Uni-directional, 10.5 to 86.1V for Bidirectional
  • Peak Power − 600 W @ 1 ms
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Maximum Clamp Voltage @ Peak Pulse Current
  • Low Leakage <5 µA Above 10 V
  • Response Time is Typically < 1 ns
  • Pb-free means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC− Q101 Qualified and PPAP Capable

Applications

AI Translation
  • communication systems
  • automotive
  • numerical controls
  • process controls
  • medical equipment
  • business machines
  • power supplies
  • industrial/consumer applications