VISHAY SMC5K40A-M3/I
| Manufacturer | |
| MPN | SMC5K40A-M3/I |
| LCSC Part # | C1975529 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 64.5VC Clamp 77.5A@10/1000us Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | VISHAY SMC5K40A-M3/I |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in uni-directional polarity only
- 5000 W peak pulse power capability with a RoHS 10/1000 μs waveform COMPLIANT
- Excellent clamping capability HALOEEN
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4546 | $ 0.45 |
| 200+ | $ 0.176 | $ 35.20 |
| 500+ | $ 0.1698 | $ 84.90 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 77.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 49.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in uni-directional polarity only
- 5000 W peak pulse power capability with a RoHS 10/1000 μs waveform COMPLIANT
- Excellent clamping capability HALOEEN
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1975529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ40A | SINO-IC | SMC(DO-214AB) | 2,138 | $ 0.4072 | ||
| 5.0SMDJ40A/TR7 | Brightking | SMC(DO-214AB) | 344 | $ 0.4996 | ||
| 5.0SMDJ40A | Liown | SMC(DO-214AB) | 4 | $ 0.386 | ||
| 5.0SMDJ40A | Littelfuse | DO-214AB | 73 | $ 2.2503 | ||
| 5.0SMDJ40A | DOWO | SMC(DO-214AB) | 760 | $ 0.4217 | ||
| SMC5K40A-M3/H | VISHAY | SMC(DO-214AB) | 0 | $ 0.6159 | ||
| 5KMC40AS-AU_R1_000A1 | PANJIT | SMC | 0 | $ 0.4848 | ||
| 5KMC40AS_R1_00001 | PANJIT | SMC | 0 | $ 0.4848 | ||
| 5.0SMDJ40A-QH | BOURNS | SMC(DO-214AB) | 0 | $ 1.5867 | ||
| 5.0SMLJ40A | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| TVS40SMCP50 | SSGSEMI | SMC | 0 | $ 0.5648 | ||
| 5.0SMDJ40AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.4445 | ||
| 5-0SMDJ40A | EATON | SMC | 0 | $ 0.2189 | ||
| 5KASMC40AHM3_A/I | VISHAY | SMC(DO-214AB) | 0 | $ 1.4247 | ||
| 5.0SMDJ40A/TR13 | YAGEO | DO-214AB(SMC) | 0 | $ 0.1127 | ||
| 5.0SMDJ40ASHRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 13.3767 | ||
| 5.0SMCJ40A | DIOTEC | DO-214AB(SMC) | 0 | $ 0.6892 | ||
| ATV50C400J-HF | Comchip | DO-214AB(SMC) | 0 | $ 1.1125 | ||
| 5.0SMDJ40A | BOURNS | DO-214AB(SMC) | 0 | $ 0.7759 | ||
| 5-0SMDJ40AH | EATON | SMC | 0 | $ 0.2915 |

