ST PKC-136RL
| Manufacturer | |
| MPN | PKC-136RL |
| LCSC Part # | C1975350 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 136VWM 219VC DO-15 |
| Datasheet | ST PKC-136RL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 2.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 2.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Protection of the Mosfet in flyback power supply
- TRANSIL™ and blocking diode in a single package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 2.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 2.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Protection of the Mosfet in flyback power supply
- TRANSIL™ and blocking diode in a single package
C1975350 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

