LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

AKM AK4103AVF

Manufacturer
MPN
AK4103AVF
LCSC Part #
C19752286
Packaging
VSOP-24
Customer #
Key Attributes
28kHz~192kHz VSOP-24 Audio Special Purpose RoHS
DatasheetAKM AK4103AVF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerAKM
PackagingVSOP-24
Operating Temperature-40℃~+85℃
Type-
FeaturesMute control;Power-down and reset protection
InterfaceI2S;S/PDIF;SPI
Resolution (Bits)28kHz~192kHz
Voltage - Supply4.75V~5.25V

Introduction

AI Translation

The AK4103A is a digital audio transmitter (DIT) which supports data rate up to 192kHz sample rate operation. The AK4103A supports AES3, IEC60958, S/PDIF & EIAJ CP1201 interface standards. The AK4103A accepts audio data, auxiliary information data and etc, which is then biphase-encoded and driven on to a cable. The audio serial port supports eight formats. The AK4103A is a monolithic CMOS circuit that biphase-encodes and transmits audio data, auxiliary information data and etc according to the AES3, IEC60958, S/PDIF and EIAJ CP1201 interface standards. There is one set of stereo channels that can be transmitted simultaneously. The chip accepts audio data and auxiliary information data separately, biphase-mark encodes the data internally, and drives it directly or through a transformer to a transmission line. There are two modes of operation: asynchronous and synchronous.

Features

AI Translation
  • Sampling Rate up to 192kHz
  • Support AES3, IEC60958, S/PDIF & EIAJ CP1201 professional and consumer formats
  • Generates CRCC codes and parity bits
  • On-chip RS422 line driver
  • 16-byte on-chip buffer memory for Channel Status and User bits
  • Supports synchronous/asynchronous access to Channel Status and User bits
  • Supports multiple clock frequencies: 128fs, 256fs, 384fs and 512fs
  • Supports Left/Right justified and I2S audio formats
  • Easy to use 4 wire, Serial Host Interface
  • Audio Routing Mode (Transparent Mode)
  • Power supply: 4.75 to 5.25V
  • TTL level I/F