Honeywell 49M910K
| Manufacturer | |
| MPN | 49M910K |
| LCSC Part # | C19748487 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 1.5W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Tolerance | ±5% | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 319.886 | $ 319.89 |
| 200+ | $ 127.6377 | $ 25527.54 |
| 500+ | $ 123.3724 | $ 61686.20 |
| 1,000+ | $ 121.2641 | $ 121264.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Tolerance | ±5% | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Power(Watts) | 1.5W | |
| Number of Turns | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

