LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST SMA6F33A

Manufacturer
MPN
SMA6F33A
LCSC Part #
C1974695
Packaging
SMA-flat
Customer #
Key Attributes
TVS DIODE 33VWM 40.5VC SMA-flat
DatasheetST SMA6F33A
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMA-flat
Clamping Voltage40.5V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)11.8A
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown36.7V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)33V

Introduction

AI Translation

The SMA6F Transil series are designed to protect sensitive circuits against transient surges. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Features

AI Translation
  • Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
  • Flat and thin package: 1 mm
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional type
  • Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
  • Operating Tj max: 175 °C
  • High power capability at Tj max.: up to 400 W (10/1000 µs)
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026
  • JESD-201 class 2 whisker test
  • IPC7531 footprint and JEDEC registered package outline
  • IEC 61000-4-2, C = 150 pF - R = 330 Ω exceeds level 4: 30 kV (contact discharge) 30 kV (air discharge)
  • IEC 61000-4-4 level 4: 4 kV