DIODES SMAJ18AQ-13-F
| Manufacturer | |
| MPN | SMAJ18AQ-13-F |
| LCSC Part # | C1974525 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC SMA |
| Datasheet | DIODES SMAJ18AQ-13-F |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Suitable to protect sensitive automotive circuits against surges defined in ISO7637 - 2 and against electrostatic discharges according to ISO10605.
Features
AI Translation
- 400W Peak Pulse Power Dissipation
- 5V to 200V Standoff Voltages
- Glass Passivated Die Construction
- Uni - directional and Bi - directional Versions Available
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1757 | $ 0.88 |
| 50+ | $ 0.1733 | $ 8.67 |
| 150+ | $ 0.1717 | $ 25.76 |
| 500+ | $ 0.1701 | $ 85.05 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Suitable to protect sensitive automotive circuits against surges defined in ISO7637 - 2 and against electrostatic discharges according to ISO10605.
Features
AI Translation
- 400W Peak Pulse Power Dissipation
- 5V to 200V Standoff Voltages
- Glass Passivated Die Construction
- Uni - directional and Bi - directional Versions Available
- Excellent Clamping Capability
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C1974525 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ18A | YANGJIE | DO-214AC(SMA) | 12,540 | $ 0.0403 | ||
| SMAJ18A-13-F | DIODES | SMA | 11,035 | $ 0.2123 | ||
| SMAJ18A | Slkor | SMA(DO-214AC) | 630 | $0.0145 $0.0483 | ||
| SMAJ18A | SMC | SMA | 270 | $ 0.0678 | ||
| CJSMAJ18A | JSCJ | SMAG | 2,830 | $ 0.0446 | ||
| SMAJ18A | FOSAN | SMA(DO-214AC) | 7,580 | $0.0298 $0.0331 | ||
| SMAJ18A | SUNMATE Elec | SMA(DO-214AC) | 1,930 | $0.0551 $0.0579 | ||
| SMAJ18A | BORN | SMA(DO-214AC) | 5,490 | $ 0.063 | ||
| SMAJ18A | R+O | DO-214AC(SMA) | 4,840 | $ 0.04 | ||
| SMAJ18A | PAKER | SMA | 4,760 | $ 0.0336 | ||
| TPSMAJ18A | TECH PUBLIC | DO-214AC(SMA) | 4,680 | $0.0511 $0.0537 | ||
| SMAJ18A | TECH PUBLIC | DO-214AC(SMA) | 2,350 | $0.0348 $0.0366 | ||
| SMAJ18A-E3/61 | VISHAY | SMA(DO-214AC) | 305 | $ 0.1748 | ||
| SMAJ18A | RUILON | DO-214AC(SMA) | 205 | $ 0.0843 | ||
| SMAJ18A | DIYI Elec Tech | SMA(DO-214AC) | 100 | $ 0.0253 | ||
| ASMAJ18A-HF | Comchip | DO-214AC(SMA) | 0 | $ 0.1996 | ||
| SMAJ18A-E3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.091 | ||
| SMAJ18AHE3_A/H | VISHAY | SMA(DO-214AC) | 0 | $ 0.1355 | ||
| SMAJ18A-M3/61 | VISHAY | SMA(DO-214AC) | 0 | $ 0.1319 | ||
| SMAJ18A | OTW | SMA(DO-214AC) | 0 | $ 0.0279 |



