DIODES D15V0M1U2LP3-7
| Manufacturer | |
| MPN | D15V0M1U2LP3-7 |
| LCSC Part # | C1974524 |
| Packaging | X3-DFN0603-2 |
| Customer # | |
| Key Attributes | 24VC Clamp 3A@8/20us Ipp TVS DIODE X3-DFN0603-2 |
| Datasheet | DIODES D15V0M1U2LP3-7 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X3-DFN0603-2 | |
| Clamping Voltage | 24V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X3-DFN0603-2 | |
| Clamping Voltage | 24V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Features
AI Translation
- Provides ESD Protection per IEC 61000 - 4 - 2 Standard: Air ±30 kV, Contact ±28 kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Cellular Handsets
- Portable Electronics
- Computers and Peripheral
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0648 | $ 0.65 |
| 100+ | $ 0.0638 | $ 6.38 |
| 300+ | $ 0.0632 | $ 18.96 |
| 1,000+ | $ 0.0625 | $ 62.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X3-DFN0603-2 | |
| Clamping Voltage | 24V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | X3-DFN0603-2 | |
| Clamping Voltage | 24V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Features
AI Translation
- Provides ESD Protection per IEC 61000 - 4 - 2 Standard: Air ±30 kV, Contact ±28 kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Cellular Handsets
- Portable Electronics
- Computers and Peripheral
C1974524 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



