Cyntec CML0510-4N7-CNH
| Manufacturer | CyntecAsian Brands |
| MPN | CML0510-4N7-CNH |
| LCSC Part # | C19742158 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 4.7nH 340mA 400mΩ 0402 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cyntec | |
| Packaging | 0402 | |
| Current Rating | 340mA | |
| Inductance | 4.7nH | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 9@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cyntec | |
| Packaging | 0402 | |
| Current Rating | 340mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7nH | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 9@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1252 | $ 0.13 |
| 200+ | $ 0.05 | $ 10.00 |
| 500+ | $ 0.0483 | $ 24.15 |
| 1,000+ | $ 0.0475 | $ 47.50 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cyntec | |
| Packaging | 0402 | |
| Current Rating | 340mA | |
| Inductance | 4.7nH | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 9@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Cyntec | |
| Packaging | 0402 | |
| Current Rating | 340mA |
| Type | Description | |
|---|---|---|
| Inductance | 4.7nH | |
| DC Resistance(DCR) | 400mΩ | |
| Q @ Frequency | 9@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CML0510-4N7-BNH | Cyntec | 0402 | 0 | $ 0.1502 |

