VISHAY SMF58A-E3-08
| Manufacturer | |
| MPN | SMF58A-E3-08 |
| LCSC Part # | C1974067 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 95VC Clamp 2.1A@10/1000us Ipp ESD DIODE DO-219AB(SMF) |
| Datasheet | VISHAY SMF58A-E3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 95V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 70.8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 95V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 70.8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 200 W peak pulse power capability with a Available 10/1000 μs waveform, repetition rate (duty cycle): 0.01 %
- Low profile package
- Wave and reflow solderable e3
- ESD immunity acc. IEC 61000 - 4 - 2 RoHS ± 30 kV contact discharge, ± 30 kV air discharge
- ESD capability according to AEC - Q101: Available human body model: class H3B: > 8 kV
- Low incremental surge resistance, excellent clamping capability
- “Low Noise” technology - very fast response time
- AEC - Q101 qualified available
- Compatible to SOD - 123W package case outline or SOD - 123F and SOD - 123FL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 95V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 70.8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 95V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 70.8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 200 W peak pulse power capability with a Available 10/1000 μs waveform, repetition rate (duty cycle): 0.01 %
- Low profile package
- Wave and reflow solderable e3
- ESD immunity acc. IEC 61000 - 4 - 2 RoHS ± 30 kV contact discharge, ± 30 kV air discharge
- ESD capability according to AEC - Q101: Available human body model: class H3B: > 8 kV
- Low incremental surge resistance, excellent clamping capability
- “Low Noise” technology - very fast response time
- AEC - Q101 qualified available
- Compatible to SOD - 123W package case outline or SOD - 123F and SOD - 123FL
C1974067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

