VCC VAOL-S12RP4
| Manufacturer | |
| MPN | VAOL-S12RP4 |
| LCSC Part # | C19740281 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 632nm 130° Red 2V 624nm 1206 LED Indication - Discrete RoHS |
| Datasheet | VCC VAOL-S12RP4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 632nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 624nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 632nm | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 624nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Suitable for higher package density and miniaturization applications, featuring a water-clear lens, AlGaInP chip material, and red light emission color.
Features
AI Translation
- Compatible with automated pick-and-place equipment
- Compatible with IR and vapor phase reflow soldering processes
- Lead-free
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.147 | $ 1.15 |
| 200+ | $ 0.4579 | $ 91.58 |
| 500+ | $ 0.4427 | $ 221.35 |
| 1,000+ | $ 0.4351 | $ 435.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 632nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 624nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VCC | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 632nm | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | 624nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Suitable for higher package density and miniaturization applications, featuring a water-clear lens, AlGaInP chip material, and red light emission color.
Features
AI Translation
- Compatible with automated pick-and-place equipment
- Compatible with IR and vapor phase reflow soldering processes
- Lead-free
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

