LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA DF2S14P2CTC,L3F product image
  • DF2S14P2CTC,L3F thumbnail 1
  • DF2S14P2CTC,L3F thumbnail 2
  • DF2S14P2CTC,L3F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA DF2S14P2CTC,L3F

Manufacturer
MPN
DF2S14P2CTC,L3F
LCSC Part #
C1973913
Packaging
CST-2-C
Customer #
Key Attributes
32VC Clamp 50A@8/20us Ipp TVS DIODE CST-2-C
DatasheetTOSHIBA DF2S14P2CTC,L3F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2118$ 1.06
50+$ 0.2082$ 10.41
150+$ 0.2059$ 30.89
500+$ 0.2035$ 101.75
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTOSHIBA
PackagingCST-2-C
Clamping Voltage32V
Operating Temperature-
Peak Pulse Current (Ipp)50A@8/20us
Peak Pulse Power Dissipation (Ppp)1.6kW@8/20us
Voltage - Breakdown13.5V
typeTVS
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)12.6V

Introduction

AI Translation

The DF2S14P2CTC is a TVS diode (ESD protection diode) protects semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. The DF2S14P2CTC has realized high IPP, in order to protect a semiconductor devices from the indirect lightning stroke and the transition voltage (at the time of power activation). Furthermore, the DF2S14P2CTC is housed in an ultra-compact package (1.6 mm×0.8 mm) to meet applications that require a small footprint.

Features

AI Translation
  • Suitable for use with a 12 V signal line. (VRWM≤12.6 V)
  • Protects devices with its high ESD performance. (VESD = ±30 kV (Contact / Air) @IEC61000 - 4 - 2)
  • Low dynamic resistance protects semiconductor devices from static electricity and noise. (RDYN = 0.08 Ω (typ.))
  • Snapback characteristics realizing low clamping voltage protects semiconductor devices. (VC = 28 V@IPP = 50 A (typ.))
  • Compact package is suitable for use in high density board layouts such as in mobile devices. 1.6 mm×0.8 mm size (Nickname: CST2C)

Applications

AI Translation
  • Mobile Equipment
  • Smartphones
  • Tablets
  • Notebook PCs
  • Desktop PCs