BOURNS 1.5SMC110CA
| Manufacturer | |
| MPN | 1.5SMC110CA |
| LCSC Part # | C1973901 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 152VC Clamp 10A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | BOURNS 1.5SMC110CA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 152V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 116V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 94V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 152V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 116V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 94V |
Introduction
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO - 214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
Features
- RoHS compliant* and halogen free**
- Surface Mount SMC package
- Breakdown Voltage: 6.8 to 550 volts
- Peak Pulse Power: 1500 watts
- Typical temperature coefficient: ΔVḂR = 0.1% × VḂR ≥ 25% × ΔT
Applications
- IEC 61000 - 4 - 2 ESD (Min. Level 4)
- IEC 61000 - 4 - 4 EFT
- IEC 61000 - 4 - 5 Surge
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.342 | $ 0.34 |
| 200+ | $ 0.1324 | $ 26.48 |
| 500+ | $ 0.1277 | $ 63.85 |
| 1,000+ | $ 0.1254 | $ 125.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 152V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 116V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 94V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 152V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 116V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 94V |
Introduction
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes are for surge and ESD protection applications, in compact chip package DO - 214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
Features
- RoHS compliant* and halogen free**
- Surface Mount SMC package
- Breakdown Voltage: 6.8 to 550 volts
- Peak Pulse Power: 1500 watts
- Typical temperature coefficient: ΔVḂR = 0.1% × VḂR ≥ 25% × ΔT
Applications
- IEC 61000 - 4 - 2 ESD (Min. Level 4)
- IEC 61000 - 4 - 4 EFT
- IEC 61000 - 4 - 5 Surge
C1973901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMCJ90CA | R+O | SMC(DO-214AB) | 2,495 | $ 0.1725 | ||
| SMCJ90CA | Jingdao Microelectronics | SMC | 7,140 | $ 0.105 | ||
| SMCJ90CA | Slkor | SMC | 1,545 | $0.1324 $0.1393 | ||
| SMCJ90CA | JUXING | SMC | 535 | $0.0814 $0.1162 | ||
| SMCJ90CA | TWGMC | SMC | 440 | $ 0.1012 | ||
| 1.5SMC110CA | LRC | SMC | 0 | $ 0.2747 | ||
| 1.5SMC110CA-E3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.2626 | ||
| SMCJ1.5KE110CAHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5585 | ||
| 1.5SMC110CA-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.4724 | ||
| 1.5SMC110AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.4838 | ||
| 1.5SMC110CH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.502 | ||
| SMCJ1.5KE110CA-TP | MCC | SMC(DO-214AB) | 0 | $ 0.3219 | ||
| 1.5SMC110CA/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.3103 | ||
| 1.5SMC110CA_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5016 | ||
| 1.5SMC110CA | Littelfuse | DO-214AB | 0 | $ 0.6659 | ||
| 1.5SMC110CA-E3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2736 | ||
| 1.5SMC110CA-M3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4921 | ||
| TPSMC110CA | Littelfuse | SMC | 0 | $ 0.1697 | ||
| 1.5SMC110CA TR13 PBFREE | Central | SMC | 0 | $ 0.3313 | ||
| SMCJ90CA | ZHIDE | DO-214AB(SMC) | 0 | $ 0.1573 |

