LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEMTECH UCLAMP1871P.TNT

Manufacturer
MPN
UCLAMP1871P.TNT
LCSC Part #
C1973604
Packaging
SGP1610-2
Customer #
Key Attributes
TVS DIODE 18VWM 45VC SGP1610-2
DatasheetSEMTECH UCLAMP1871P.TNT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingSGP1610-2
Clamping Voltage45V
Peak Pulse Current (Ipp)35A@8/20us
Peak Pulse Power Dissipation (Ppp)1.5kW@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown22V
typeTVS
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)18V

Introduction

AI Translation

μClamp TVS diodes are designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. They feature large cross - sectional area junctions for conducting high transient currents. These devices offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The μmxpxx71P series are in 2 - pin SGP1610N2 package measuring 1.6×1.0 mm with a nominal height of 0.57 mm. The leads are finished with lead - free NiPdAu. They may be used to protect 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, and 36V systems. They feature high surge current capability and low clamping voltage making them ideal for use in harsh transient environments.

Features

AI Translation
  • Transient protection for high - speed data lines to IEC 61000 - 4 - 2 (ESD) 30kV (air), 30kV (contact)
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 20 - 80A (8/20μs)
  • Protects one data or power line
  • Low leakage current
  • High peak pulse current capability
  • Operating voltage options: 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, 36V
  • Solid - state silicon - avalanche technology

Applications

AI Translation
  • Cellular Handsets & Accessories
  • USB Voltage Bus
  • Battery Protection Digital Lines
  • Proximity Sensors