TOSHIBA DF2B5M4SL,L3F
| Manufacturer | |
| MPN | DF2B5M4SL,L3F |
| LCSC Part # | C1973305 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ESD DIODE 3.6VWM 10VC SMD |
| Datasheet | TOSHIBA DF2B5M4SL,L3F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 2A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
Introduction
The DF2B5M4SL is a TVS diode (ESD protection diode) protects semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. Utilizing snapback characteristics, the DF2B5M4SL provides low dynamic resistance and superior protective performance. Furthermore, it is optimum the high speed signal application for the low capacitance performance. The DF2B5M4SL is housed in an ultra-compact package (0.32 mm×0.62 mm) to meet applications that require a small footprint.
Features
- Suitable for use with a 3.3 V signal line. (VRWM≤3.6 V)
- Protects devices with its high ESD performance. (VESD = ±20 kV (Contact / Air) @IEC61000 - 4 - 2)
- Low dynamic resistance protects semiconductor devices from static electricity and noise. (RDYN = 0.5 Ω (typ.))
- Snapback characteristics realizing low clamping voltage protects semiconductor devices. (VC = 10 V@IPP = 2 A (typ.))
- Compact package is suitable for use in high density board layouts such as in mobile devices. (0.32 mm×0.62 mm size (Toshiba package name: SL2))
Applications
- Mobile Equipment
- Smartphones
- Tablets
- Notebook PCs
- Desktop PCs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0812 | $ 0.41 |
| 50+ | $ 0.072 | $ 3.60 |
| 150+ | $ 0.0673 | $ 10.10 |
| 500+ | $ 0.0638 | $ 31.90 |
| 2,500+ | $ 0.0611 | $ 152.75 |
| 5,000+ | $ 0.0597 | $ 298.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 2A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.6V |
Introduction
The DF2B5M4SL is a TVS diode (ESD protection diode) protects semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. Utilizing snapback characteristics, the DF2B5M4SL provides low dynamic resistance and superior protective performance. Furthermore, it is optimum the high speed signal application for the low capacitance performance. The DF2B5M4SL is housed in an ultra-compact package (0.32 mm×0.62 mm) to meet applications that require a small footprint.
Features
- Suitable for use with a 3.3 V signal line. (VRWM≤3.6 V)
- Protects devices with its high ESD performance. (VESD = ±20 kV (Contact / Air) @IEC61000 - 4 - 2)
- Low dynamic resistance protects semiconductor devices from static electricity and noise. (RDYN = 0.5 Ω (typ.))
- Snapback characteristics realizing low clamping voltage protects semiconductor devices. (VC = 10 V@IPP = 2 A (typ.))
- Compact package is suitable for use in high density board layouts such as in mobile devices. (0.32 mm×0.62 mm size (Toshiba package name: SL2))
Applications
- Mobile Equipment
- Smartphones
- Tablets
- Notebook PCs
- Desktop PCs
C1973305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

