LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST ESDA25-4BP6

Manufacturer
MPN
ESDA25-4BP6
LCSC Part #
C1973120
Packaging
SOT-666
Customer #
Key Attributes
ESD DIODE 24VWM 25VC SOT-666
DatasheetST ESDA25-4BP6
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSOT-666
Clamping Voltage25V
Operating Temperature-40℃~+150℃
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Voltage - Breakdown30V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)24V

Introduction

AI Translation

The ESDAxxxP6 are monolithic arrays designed to protect up to 5 lines against ESD transients. These devices are ideal where board space saving and reduced line capacitance are required.

Features

AI Translation
  • 4 / 5 unidirectional (ESDA6V1P6 and ESDA6V1 - 5P6) and bidirectional (ESDA14V2BP6 and ESDA25 - 4BP6) Transil functions
  • Breakdown voltage: V_BR = 6.1 V min., 14.2 V min. and 25 V min.
  • Low leakage current: < 500 nA (ESDA6V1P6 / ESDA6V1 - 5P6) < 1 μA (ESDA14V2BP6 and ESDA25 - 4BP6)
  • Very small PCB area < 2.6 mm²
  • Benefits: High ESD protection level High integration Suitable for high density boards
  • Complies with the standard IEC 61000 - 4 - 2 level 4: 15 kV (air discharge) 8 kV (contact discharge)
  • Complies with MIL STD 883E - method 3015 - 7: Class3 25 kV (human body model)

Applications

AI Translation
  • Computers
  • Servers
  • Printers
  • Communication systems and cellular phones
  • Video equipment