LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA DF2B6M4CT,L3F

Manufacturer
MPN
DF2B6M4CT,L3F
LCSC Part #
C1972950
Packaging
X1-DFN1006-2
Customer #
Key Attributes
15VC Clamp 2A@8/20us Ipp ESD DIODE X1-DFN1006-2
DatasheetTOSHIBA DF2B6M4CT,L3F
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTOSHIBA
PackagingX1-DFN1006-2
Clamping Voltage15V
Operating Temperature-
Peak Pulse Current (Ipp)2A@8/20us
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of ChannelsSingle-channel
Voltage - Breakdown6.2V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Introduction

AI Translation

The DF2B6M4CT is a TVS diode (ESD protection diode) protects semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. Utilizing snapback characteristics, the DF2B6M4CT provides low dynamic resistance and superior protective performance. Furthermore, it is optimum the high speed signal application for the low capacitance performance. The DF2B6M4CT is housed in an ultra-compact package (1.0×0.6 mm) to meet applications that require a small footprint.

Features

AI Translation
  • Suitable for use with a 5.0 V signal line. (VRWM≤5.5 V)
  • Protects devices with its high ESD performance. (VESD=±20 kV (Contact / Air) @IEC61000 - 4 - 2)
  • Low dynamic resistance protects semiconductor devices from static electricity and noise. (RDYN = 0.5 Ω (typ.))
  • Snapback characteristics realizing low clamping voltage protects semiconductor devices. (VC = 10 V@IPP = 2 A (typ.))
  • Compact package is suitable for use in high density board layouts such as in mobile devices. [1.0×0.6 mm] size (Toshiba package name: CST2)

Applications

AI Translation
  • Mobile Equipment
  • Smartphones
  • Tablets
  • Notebook PCs
  • Desktop PCs