KUU AO3404
| Manufacturer | KUUAsian Brands |
| MPN | AO3404 |
| LCSC Part # | C19725180 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet | KUU AO3404 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 67pF | |
| Ciss-Input Capacitance | 448pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 41pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 67pF | |
| Ciss-Input Capacitance | 448pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 41pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The A03404 use advanced trench technology to provide excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications. The source leads are separated to allow a Kelvin connection to the source, which may be used to bypass the source inductance.
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Portable device load switch
- DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 67pF | |
| Ciss-Input Capacitance | 448pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 41pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 67pF | |
| Ciss-Input Capacitance | 448pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 41pF | |
| RDS(on) | 37mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The A03404 use advanced trench technology to provide excellent RDS(ON) and low gate charge. This device is suitable for use as a load switch or in PWM applications. The source leads are separated to allow a Kelvin connection to the source, which may be used to bypass the source inductance.
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Portable device load switch
- DC/DC converter
C19725180 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



