YLPTEC LD03-23B09R2P
| Manufacturer | YLPTECAsian Brands |
| MPN | LD03-23B09R2P |
| LCSC Part # | C19724486 |
| Packaging | DIP,37.5x18.5mm |
| Customer # | |
| Key Attributes | 3W Isolated Single Output AC/DC Power Module |
| Datasheet | YLPTEC LD03-23B09R2P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,37.5x18.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 9V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 340mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 3W | |
| Voltage - Input(DC) | 100V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+75℃ | |
| Length | 37.5mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 18.5mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overheat Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,37.5x18.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 9V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 340mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+75℃ | |
| Length | 37.5mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 18.5mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overheat Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,37.5x18.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 9V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 340mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 3W | |
| Voltage - Input(DC) | 100V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+75℃ | |
| Length | 37.5mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 18.5mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overheat Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,37.5x18.5mm | |
| Quiescent Dissipation | 0.1W | |
| Height | 13.5mm | |
| Ripple Noise | 80mVp-p | |
| Output Voltage | 9V | |
| Capacitive Load(Max) | 470uF | |
| Output Current(Max) | 340mA | |
| Isolation Voltage(Vrms) | 4kV | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~432V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Type | - | |
| Operating Temperature Range | -25℃~+75℃ | |
| Length | 37.5mm | |
| Output Voltage Accuracy | ±5% | |
| Width | 18.5mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overheat Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
C19724486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



