UMW ESDT12VD3
| Manufacturer | UMWAsian Brands |
| MPN | ESDT12VD3 |
| LCSC Part # | C19723978 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 32VC SOD-323 |
| Datasheet | UMW ESDT12VD3 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.6kW@8/20us | |
| Voltage - Breakdown | 16.5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.6kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 16.5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed to protect voltage-sensitive electronic components from ESD and other transient events. Its superior clamping capability, low leakage current, and fast response time provide reliable protection for designs exposed to ESD environments.
Features
AI Translation
- Unidirectional ESD protection for single-line applications
- Reverse standoff voltage: 12V
- Low reverse clamping voltage
- Low leakage current
- Compact package: 1.7mm×1.3mm×1mm
Applications
AI Translation
- Computers & Peripherals
- Mobile Phones & Accessories
- Portable Electronic Devices
- Audio & Video Equipment
- Communication Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.6kW@8/20us | |
| Voltage - Breakdown | 16.5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.6kW@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 16.5V | |
| Number of Channels | Single-channel | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Designed to protect voltage-sensitive electronic components from ESD and other transient events. Its superior clamping capability, low leakage current, and fast response time provide reliable protection for designs exposed to ESD environments.
Features
AI Translation
- Unidirectional ESD protection for single-line applications
- Reverse standoff voltage: 12V
- Low reverse clamping voltage
- Low leakage current
- Compact package: 1.7mm×1.3mm×1mm
Applications
AI Translation
- Computers & Peripherals
- Mobile Phones & Accessories
- Portable Electronic Devices
- Audio & Video Equipment
- Communication Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
