RAKwireless RAK3172-T-8-SM-NI
| Manufacturer | RAKwirelessAsian Brands |
| MPN | RAK3172-T-8-SM-NI |
| LCSC Part # | C19723906 |
| Packaging | SMD,15.5x15mm |
| Customer # | |
| Key Attributes | WisDuo LPWAN Module |
| Datasheet | RAKwireless RAK3172-T-8-SM-NI |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Communication Distance | 15km | |
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Communication Distance | 15km |
| Type | Description | |
|---|---|---|
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA |
Introduction
RAK3172 is a low-power long-range transceiver module based on the STM32WLE5CC chip. It provides an easy-to-use, small-size, low-power solution for long-range wireless data applications. This module complies with Class A, B, & C of the LoRaWAN 1.0.3 specifications. It can easily connect to different LoRaWAN server platforms like TheThingsNetwork (TTN), Chirpstack, Actility, etc. It also supports LoRa Point-to-Point (P2P) communication mode, which helps you implement your own customized long-range LoRa network quickly. You can configure the mode and operation of the module using AT commands via a UART interface. RAK3172 also offers low-power features, which are very suitable for battery-powered applications.
Features
- Based on STM32WLE5CCU6
- LoRaWAN 1.0.3 specification compliant
- Supported bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN activation via OTAA/ABP
- LoRa Point-to-Point (P2P) communication
- Custom firmware using Arduino via RUI3 API
- Easy to use AT command set via UART interface
- Long-range - greater than 15 km with optimized antenna
- ARM Cortex-M4 32-bit
- 256 kbytes flash memory with ECC
- 64 kbytes RAM
- Ultra-low-power consumption of 1.69 μA in sleep mode
- Supply Voltage: 2.0 ~ 3.6 V
- Temperature Range: RAK3172: -20°C ~ 85°C; RAK3172-T: -40°C ~ 85°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Communication Distance | 15km | |
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | RAKwireless | |
| Packaging | SMD,15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Communication Distance | 15km |
| Type | Description | |
|---|---|---|
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C;GPIO;ADC | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 87mA |
Introduction
RAK3172 is a low-power long-range transceiver module based on the STM32WLE5CC chip. It provides an easy-to-use, small-size, low-power solution for long-range wireless data applications. This module complies with Class A, B, & C of the LoRaWAN 1.0.3 specifications. It can easily connect to different LoRaWAN server platforms like TheThingsNetwork (TTN), Chirpstack, Actility, etc. It also supports LoRa Point-to-Point (P2P) communication mode, which helps you implement your own customized long-range LoRa network quickly. You can configure the mode and operation of the module using AT commands via a UART interface. RAK3172 also offers low-power features, which are very suitable for battery-powered applications.
Features
- Based on STM32WLE5CCU6
- LoRaWAN 1.0.3 specification compliant
- Supported bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, and AS923-1/2/3/4
- LoRaWAN activation via OTAA/ABP
- LoRa Point-to-Point (P2P) communication
- Custom firmware using Arduino via RUI3 API
- Easy to use AT command set via UART interface
- Long-range - greater than 15 km with optimized antenna
- ARM Cortex-M4 32-bit
- 256 kbytes flash memory with ECC
- 64 kbytes RAM
- Ultra-low-power consumption of 1.69 μA in sleep mode
- Supply Voltage: 2.0 ~ 3.6 V
- Temperature Range: RAK3172: -20°C ~ 85°C; RAK3172-T: -40°C ~ 85°C
C19723906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



