VISHAY 150D156X0075S2TE3
| Manufacturer | |
| MPN | 150D156X0075S2TE3 |
| LCSC Part # | C1972386 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 15uF ±20% 75V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY 150D156X0075S2TE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.8041 | $ 18.80 |
| 200+ | $ 7.2775 | $ 1455.50 |
| 500+ | $ 7.0213 | $ 3510.65 |
| 1,000+ | $ 6.8947 | $ 6894.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T110D156M075AS | KEMET | Through Hole,D8.9xL20mm | 0 | $ 26.9417 | ||
| 150D156X0075S2B | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 23.4361 | ||
| M39003/01-2422H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 34.972 | ||
| M39003/01-2422 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 34.972 | ||
| M39003/01-2422/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 35.1186 | ||
| 150D156X0075S2BE3 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 24.6632 | ||
| M39003/01-2662 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 37.9169 | ||
| M39003/01-2662/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 39.7722 | ||
| M39003/01-2902/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 43.8593 | ||
| M39003/01-3142H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 63.9491 |

