LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0485/TR product image
Images for reference only

VISHAY M39003/03-0485/TR

Manufacturer
MPN
M39003/03-0485/TR
LCSC Part #
C1971963
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/03-0485/TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.6555$ 61.66
200+$ 23.8605$ 4772.10
500+$ 23.0224$ 11511.20
1,000+$ 22.6073$ 22607.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
M39003/03-0485VISHAYAlt. PackagingThrough Hole,D8.9xL20mm0$ 79.144
M39003/03-0185HVISHAYSimilarThrough Hole,D8.9xL20mm0$ 49.8834
M39003/03-0185VISHAYSimilarThrough Hole,D8.9xL20mm0$ 47.7149
M39003/03-0185/HSDVISHAYSimilarThrough Hole,D8.9xL20mm0$ 47.8337
M39003/03-3085VISHAYSimilarThrough Hole,D8.9xL20mm0$ 64.142
View and Compare All Alternative Parts.