LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2063/TR product image
Images for reference only

VISHAY M39003/09-2063/TR

Manufacturer
MPN
M39003/09-2063/TR
LCSC Part #
C1971386
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
DatasheetVISHAY M39003/09-2063/TR
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.9536$ 62.95
200+$ 24.3622$ 4872.44
500+$ 23.5056$ 11752.80
1,000+$ 23.0826$ 23082.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/09-2063VISHAYThrough Hole,D8.9xL20mm0$ 79.2109
M39003/09-0063/HSDVISHAYThrough Hole,D8.9xL20mm0$ 42.4038
M39003/09-0063HVISHAYThrough Hole,D8.9xL20mm0$ 42.217
M39003/09-0063VISHAYThrough Hole,D8.9xL20mm0$ 40.3818
M39003/09-0363HVISHAYThrough Hole,D8.9xL20mm0$ 71.8748
M39003/09-0363VISHAYThrough Hole,D8.9xL20mm0$ 71.8748
M39003/09-0363/HSDVISHAYThrough Hole,D8.9xL20mm0$ 72.0322
M39003/09-0263VISHAYThrough Hole,D8.9xL20mm0$ 62.9968
M39003/09-0263HVISHAYThrough Hole,D8.9xL20mm0$ 65.8599
M39003/09-0163HVISHAYThrough Hole,D8.9xL20mm0$ 51.2124
M39003/09-0163VISHAYThrough Hole,D8.9xL20mm0$ 48.9867
M39003/09-3063VISHAYThrough Hole,D8.9xL20mm0$ 94.1965
M39003/09-4063/HSDVISHAYThrough Hole,D8.9xL20mm0$ 107.2897
M39003/09-4063VISHAYThrough Hole,D8.9xL20mm0$ 107.1292
M39003/09-4063HVISHAYThrough Hole,D8.9xL20mm0$ 111.9988
M39003/09-3063HVISHAYThrough Hole,D8.9xL20mm0$ 98.478
M39003/09-2063/HSDVISHAYThrough Hole,D8.9xL20mm0$ 75.8894
M39003/09-2063HVISHAYThrough Hole,D8.9xL20mm0$ 79.2109
M39003/09-0063/98VISHAYThrough Hole,D8.9xL20mm0$ 42.0118
M39003/09-3063/TRVISHAYThrough Hole,D8.9xL20mm0$ 78.2648