Dersonic CFC2A394JD1I090A2100
| Manufacturer | DersonicAsian Brands |
| MPN | CFC2A394JD1I090A2100 |
| LCSC Part # | C19712450 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 390nF ±5% 100V TH |
| Datasheet | Dersonic CFC2A394JD1I090A2100 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 390nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 495
495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.093$ 0.0884 | $ 0.44 |
| 50+ | $ 0.0744$ 0.0707 | $ 3.54 |
| 150+ | $ 0.065$ 0.0618 | $ 9.27 |
| 1,000+ | $ 0.058$ 0.0551 | $ 55.10 |
| 2,000+ | $ 0.0524$ 0.0498 | $ 99.60 |
| 5,000+ | $ 0.0496$ 0.0472 | $ 236.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 390nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 390nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFC2A394JD0671 | Dersonic | Through Hole,P=7.5mm | 0 | $ 0.0919 |



