VISHAY 195D335X9015S4T
| Manufacturer | |
| MPN | 195D335X9015S4T |
| LCSC Part # | C1971195 |
| Packaging | 1507 |
| Customer # | |
| Key Attributes | 3.3uF ±10% 15V Tantalum Capacitors 1507 |
| Datasheet | VISHAY 195D335X9015S4T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4636 | $ 3.46 |
| 200+ | $ 1.3413 | $ 268.26 |
| 500+ | $ 1.2935 | $ 646.75 |
| 1,000+ | $ 1.2703 | $ 1270.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95S335K016HZAL | VISHAY | 1507 | 0 | $ 2.3261 | ||
| 195D335X9016S2T | VISHAY | 1507 | 0 | $ 0.6962 | ||
| T95S335K016CZSL | VISHAY | 1507 | 0 | $ 1.5157 | ||
| T95S335K016CSSL | VISHAY | 1507 | 0 | $ 2.2134 | ||
| T95S335K016HSSL | VISHAY | 1507 | 0 | $ 2.2983 | ||
| T95S335K016LZSL | VISHAY | 1507 | 0 | $ 2.093 | ||
| T95S335K016EZSL | VISHAY | 1507 | 0 | $ 2.0158 | ||
| T95S335K016LZAL | VISHAY | 1507 | 0 | $ 2.4248 | ||
| T95S335K016EZAL | VISHAY | 1507 | 0 | $ 2.3785 | ||
| T95S335K016HSAL | VISHAY | 1507 | 0 | $ 2.9851 |

