VBsemi Elec SQM85N15-19-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SQM85N15-19-GE3-VB |
| LCSC Part # | C19711287 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 128A TO-263(D2PAK) |
| Datasheet | VBsemi Elec SQM85N15-19-GE3-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 128A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 7.5mΩ@10V;8.4mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.425nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 128A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 7.5mΩ@10V;8.4mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.425nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thunder Power MOSFET
- Maximum junction temperature 175 °C
- 100% Rg and UIS tested
- Material classification: RoHS compliant, halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro-Inverter
- Class D Audio Amplifier
- Battery Management
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3594 | $ 2.36 |
| 10+ | $ 2.0714 | $ 20.71 |
| 50+ | $ 1.6516 | $ 82.58 |
| 100+ | $ 1.4678 | $ 146.78 |
| 500+ | $ 1.3848 | $ 692.40 |
| 1,000+ | $ 1.3473 | $ 1347.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 128A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 7.5mΩ@10V;8.4mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.425nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 535pF | |
| Current - Continuous Drain(Id) | 128A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 375W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 7.5mΩ@10V;8.4mΩ@7.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.425nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Thunder Power MOSFET
- Maximum junction temperature 175 °C
- 100% Rg and UIS tested
- Material classification: RoHS compliant, halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro-Inverter
- Class D Audio Amplifier
- Battery Management
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FDB082N15A-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $2.1605 $2.5417 | ||
| IRFS4321TRLPBF-VB | VBsemi Elec | TO-263(D2PAK) | 6 | $2.1369 $2.514 | ||
| IRFS4321PBF-VB | VBsemi Elec | TO-263(D2PAK) | 8 | $2.1369 $2.514 | ||
| FDB075N15A-VB | VBsemi Elec | TO-263(D2PAK) | 10 | $1.9862 $2.3367 | ||
| SUM85N15-19-E3-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $1.6655 $1.9593 | ||
| IRFS4115PBF-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $2.3883 $2.514 | ||
| VBL1151N | VBsemi Elec | TO-263 | 0 | $ 2.7765 | ||
| IPB108N15N3 G-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $ 1.8291 | ||
| IPB048N15N5-VB | VBsemi Elec | TO-263(D2PAK) | 0 | $2.3846 $2.5101 | ||
| VBGL11505 | VBsemi Elec | TO-263 | 0 | $ 2.7765 |



