VBsemi Elec NTJS3151PT1G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTJS3151PT1G-VB |
| LCSC Part # | C19711269 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SC-70-6 |
| Datasheet | VBsemi Elec NTJS3151PT1G-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-70-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 34mΩ@4.5V;45mΩ@3.5V;67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-70-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 34mΩ@4.5V;45mΩ@3.5V;67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@8V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Load switch for portable devices
- Mobile phones
- Digital still cameras (DSC)
- Portable game consoles
- MP3 players
- GPS
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4963$ 0.4715 | $ 0.47 |
| 10+ | $ 0.3987$ 0.3788 | $ 3.79 |
| 30+ | $ 0.358$ 0.3401 | $ 10.20 |
| 100+ | $ 0.306$ 0.2907 | $ 29.07 |
| 500+ | $ 0.2832$ 0.2691 | $ 134.55 |
| 1,000+ | $ 0.2685$ 0.2551 | $ 255.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-70-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 34mΩ@4.5V;45mΩ@3.5V;67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC-70-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 34mΩ@4.5V;45mΩ@3.5V;67mΩ@1.8V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 22nC@8V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Load switch for portable devices
- Mobile phones
- Digital still cameras (DSC)
- Portable game consoles
- MP3 players
- GPS
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMN27UP-VB | VBsemi Elec | SC-70-6 | 500 | $0.3915 $0.4605 | ||
| SI1441EDH-T1-GE3-VB | VBsemi Elec | SC-70-6 | 205 | $0.3834 $0.451 | ||
| SI1427EDH-T1-GE3-VB | VBsemi Elec | SC-70-6 | 90 | $ 0.4643 | ||
| SI1499DH-T1-GE3-VB | VBsemi Elec | SC-70-6 | 18 | $0.3947 $0.4643 | ||
| FDG316P-VB | VBsemi Elec | SC-70-6 | 100 | $0.3947 $0.4643 | ||
| SI1417EDH-T1-GE3-VB | VBsemi Elec | SC-70-6 | 61 | $0.3901 $0.4589 | ||
| PMG85XPH-VB | VBsemi Elec | SC-70-6 | 20 | $0.4762 $0.5012 | ||
| VBK8238 | VBsemi Elec | SC-70-6 | 2 | $0.3915 $0.4605 | ||
| PMG85XP,115-VB | VBsemi Elec | SC-70-6 | 0 | $ 0.2792 | ||
| PMG85XP125-VB | VBsemi Elec | SOT-363 | 0 | $ 0.5619 |



