XBLW SN74HC597N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC597N(XBLW) |
| LCSC Part # | C19708133 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Register With Input Flip-Flops |
| Datasheet | XBLW SN74HC597N(XBLW) |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC597 is an 8-bit shift register with input flip-flops.
Features
AI Translation
- Supply voltage range: 2~6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP16/SOP16/TSSOP16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | Asynchronous clear function;Asynchronous parallel load function | |
| Propagation Delay | 16ns@6V,50pF | |
| Function | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC597 is an 8-bit shift register with input flip-flops.
Features
AI Translation
- Supply voltage range: 2~6V
- Temperature range: -40°C to +125°C
- Packaging information: DIP16/SOP16/TSSOP16
C19708133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



