XBLW SN74HC365N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC365N(XBLW) |
| LCSC Part # | C19708129 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Hex Buffer/Line Driver; 3-state |
| Datasheet | XBLW SN74HC365N(XBLW) |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8uA | |
| Propagation Delay | 11ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8uA | |
| Propagation Delay | 11ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74HC365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vc.
Features
AI Translation
- 3-state outputs
- Specified from -40°C to +105°C
- Packaging information: DIP-16/SOP-16/TSSOP-16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8uA | |
| Propagation Delay | 11ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 20uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 6mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8uA | |
| Propagation Delay | 11ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74HC365 is a hex buffer/line driver with 3-state outputs controlled by the output enable inputs (OEn). A HIGH on OEn causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vc.
Features
AI Translation
- 3-state outputs
- Specified from -40°C to +105°C
- Packaging information: DIP-16/SOP-16/TSSOP-16
C19708129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



