VISHAY T95R107M025CASS
| Manufacturer | |
| MPN | T95R107M025CASS |
| LCSC Part # | C1970764 |
| Packaging | 2824 |
| Customer # | |
| Key Attributes | 100uF ±20% 25V Tantalum Capacitors 2824 |
| Datasheet | VISHAY T95R107M025CASS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.6821 | $ 8.68 |
| 200+ | $ 3.3602 | $ 672.04 |
| 600+ | $ 3.2413 | $ 1944.78 |
| 1,200+ | $ 3.1842 | $ 3821.04 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2824 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 200mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95R107M025ESSS | VISHAY | 2824 | 0 | $ 5.9903 | ||
| 595D107X0025R2T | VISHAY | 2824 | 0 | $ 3.9976 | ||
| 595D107X0025R8T | VISHAY | 2824 | 0 | $ 4.4406 | ||
| T95R107M025HZZS | VISHAY | 2824 | 0 | $ 4.1798 | ||
| T95R107M025CZZS | VISHAY | 2824 | 0 | $ 3.9004 | ||
| T95R107M025CZSS | VISHAY | 2824 | 0 | $ 4.5842 | ||
| T95R107M025HZSS | VISHAY | 2824 | 0 | $ 4.8342 | ||
| T95R107M025EZAS | VISHAY | 2824 | 0 | $ 5.5612 | ||
| T95R107M025LZAS | VISHAY | 2824 | 0 | $ 5.8652 | ||
| T95R107M025LSSS | VISHAY | 2824 | 0 | $ 6.8114 | ||
| T95R107M025CSZS | VISHAY | 2824 | 0 | $ 5.626 | ||
| T95R107M025HSSS | VISHAY | 2824 | 0 | $ 6.7095 | ||
| T95R107M025LSZS | VISHAY | 2824 | 0 | $ 6.0505 | ||
| T95R107M025CSSS | VISHAY | 2824 | 0 | $ 6.3638 | ||
| T95R107M025ESZS | VISHAY | 2824 | 0 | $ 5.7387 | ||
| T95R107M025HAZS | VISHAY | 2824 | 0 | $ 8.3718 | ||
| T95R107M025LASS | VISHAY | 2824 | 0 | $ 9.2686 | ||
| T95R107M025HSZS | VISHAY | 2824 | 0 | $ 5.9331 | ||
| T95R107M025LZZS | VISHAY | 2824 | 0 | $ 4.3017 | ||
| T95R107M025HAAS | VISHAY | 2824 | 0 | $ 10.0033 |

