LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6383/TR product image
Images for reference only

VISHAY M39003/01-6383/TR

Manufacturer
MPN
M39003/01-6383/TR
LCSC Part #
C1970513
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
DatasheetVISHAY M39003/01-6383/TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.391$ 30.39
200+$ 11.7613$ 2352.26
500+$ 11.3476$ 5673.80
1,000+$ 11.1439$ 11143.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M39003/01-6383VISHAYThrough Hole,D4.7xL12mm0$ 35.4397
M39003/01-2470/HSDVISHAYThrough Hole,D4.7xL12mm0$ 11.201
M39003/01-2710HVISHAYThrough Hole,D4.7xL12mm0$ 12.0082
M39003/01-2710/HSDVISHAYThrough Hole,D4.7xL12mm0$ 12.0993
M39003/01-6383/98VISHAYThrough Hole,D4.7xL12mm0$ 35.2652
M39003/01-7383/HSDVISHAYThrough Hole,D4.7xL12mm0$ 39.7012
M39003/01-7383HVISHAYThrough Hole,D4.7xL12mm0$ 39.5731
M39003/01-7383VISHAYThrough Hole,D4.7xL12mm0$ 41.3712
M39003/01-2950HVISHAYThrough Hole,D4.7xL12mm0$ 17.0122
M39003/01-6383HVISHAYThrough Hole,D4.7xL12mm0$ 33.8993