VISHAY T95D685M050LSSS
| Manufacturer | |
| MPN | T95D685M050LSSS |
| LCSC Part # | C1970482 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 6.8uF ±20% 50V Tantalum Capacitors 2917 |
| Datasheet | VISHAY T95D685M050LSSS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 820mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 820mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7323 | $ 4.73 |
| 250+ | $ 1.8321 | $ 458.03 |
| 500+ | $ 1.7673 | $ 883.65 |
| 1,000+ | $ 1.7365 | $ 1736.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 820mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 820mΩ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 595D685X0050D2T | VISHAY | 2917 | 0 | $ 1.9525 | ||
| 595D685X0050D8T | VISHAY | 2917 | 0 | $ 2.3492 | ||
| T95D685M050CSSS | VISHAY | 2917 | 0 | $ 3.4759 | ||
| T95D685M050CZAS | VISHAY | 2917 | 0 | $ 3.5747 | ||
| T95D685M050ESSS | VISHAY | 2917 | 0 | $ 4.4885 | ||
| T95D685M050HSAS | VISHAY | 2917 | 0 | $ 4.4962 | ||
| T95D685M050EZSS | VISHAY | 2917 | 0 | $ 4.1041 | ||
| T95D685M050LZAS | VISHAY | 2917 | 0 | $ 4.3773 | ||
| T95D685M050LSAS | VISHAY | 2917 | 0 | $ 4.8002 | ||
| T95D685M050EZAS | VISHAY | 2917 | 0 | $ 4.152 | ||
| T95D685M050CZSS | VISHAY | 2917 | 0 | $ 2.9155 | ||
| T95D685M050HZAS | VISHAY | 2917 | 0 | $ 4.0959 | ||
| T95D685M050ESAS | VISHAY | 2917 | 0 | $ 4.8687 | ||
| T95D685M050CSAS | VISHAY | 2917 | 0 | $ 4.5611 | ||
| T95D685M050HZSS | VISHAY | 2917 | 0 | $ 3.1246 | ||
| T95D685M050HSSS | VISHAY | 2917 | 0 | $ 3.9838 | ||
| T95D685M050LZSS | VISHAY | 2917 | 0 | $ 4.6293 | ||
| T491X685M050AT | KEMET | 2917 | 0 | $ 1.1901 | ||
| T491X685M050AT7280 | KEMET | 2917 | 0 | $ 1.2922 | ||
| T491D685M050AT7622 | KEMET | 2917 | 0 | $ 0.8822 |

