VISHAY CWR26HK226JBGZ\TR
| Manufacturer | |
| MPN | CWR26HK226JBGZ\TR |
| LCSC Part # | C1970450 |
| Packaging | 2711 |
| Customer # | |
| Key Attributes | 22uF ±5% 15V Tantalum Capacitors 2711 |
| Datasheet | VISHAY CWR26HK226JBGZ\TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2711 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 275mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2711 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 275mΩ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.9403 | $ 29.94 |
| 200+ | $ 11.5869 | $ 2317.38 |
| 600+ | $ 11.1794 | $ 6707.64 |
| 1,200+ | $ 10.9788 | $ 13174.56 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2711 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 275mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2711 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 15V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 275mΩ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CWR26HK226JBGA | VISHAY | 2711 | 0 | $ 42.6029 | ||
| CWR26HB226JBGA | VISHAY | 2711 | 0 | $ 42.4933 | ||
| CWR26HH226JBGC | VISHAY | 2711 | 0 | $ 46.4894 | ||
| CWR26HK226JBGC | VISHAY | 2711 | 0 | $ 46.4894 | ||
| CWR26HC226JBGZ | VISHAY | 2711 | 0 | $ 40.1719 | ||
| CWR26HB226JBGC | VISHAY | 2711 | 0 | $ 46.3613 | ||
| CWR26HB226JCGZ | VISHAY | 2711 | 0 | $ 59.4082 | ||
| CWR26HC226JBGB | VISHAY | 2711 | 0 | $ 44.6434 | ||
| CWR26HK226JBGB | VISHAY | 2711 | 0 | $ 43.7312 | ||
| CWR26HH226JBGB | VISHAY | 2711 | 0 | $ 43.7312 | ||
| CWR26HB226JBGB | VISHAY | 2711 | 0 | $ 43.6092 | ||
| CWR26HC226JCGB | VISHAY | 2711 | 0 | $ 61.0782 | ||
| CWR26HH226JCGZ | VISHAY | 2711 | 0 | $ 59.5301 | ||
| CWR26HC226JBGC | VISHAY | 2711 | 0 | $ 45.3981 | ||
| CWR26HK226JCGA | VISHAY | 2711 | 0 | $ 61.0026 | ||
| CWR26HB226JCGA | VISHAY | 2711 | 0 | $ 60.8976 | ||
| CWR26HC226JCGA | VISHAY | 2711 | 0 | $ 58.2722 | ||
| CWR26HH226JCGB | VISHAY | 2711 | 0 | $ 60.2031 | ||
| CWR26HB226JBGZ | VISHAY | 2711 | 0 | $ 39.1378 | ||
| CWR26HB226JCGC | VISHAY | 2711 | 0 | $ 58.1379 |

